This ceramic disc capacitor features a capacitance of 220pF and a dielectric of N3300. It has a voltage rating of 100VDC and a tolerance of 0.5pF. The capacitor is designed for through hole mounting and has a radial termination style with a terminal pitch of 6.35mm. It operates within a temperature range of -30°C to 85°C.
NIC Components NCD221D100N3300F technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | N3300 |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD221D100N3300F to view detailed technical specifications.
No datasheet is available for this part.