NIC Components NCD502M500Z5UF technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCD502M500Z5UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.