NIC Components NCD502M500Z5UTRF technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCD502M500Z5UTRF to view detailed technical specifications.
No datasheet is available for this part.