The NCD560Z500N750F is a 500VDC ceramic disc capacitor with a capacitance of 56pF and a tolerance of -20% to 80%. It features a dielectric material of N750 and a type of ceramic disc. The capacitor has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 6.35mm.
NIC Components NCD560Z500N750F technical specifications.
| Capacitance | 56pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | -20% to 80% |
| Dielectric | N750 |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD560Z500N750F to view detailed technical specifications.
No datasheet is available for this part.