NIC Components NCD561K1KVY5FTRF technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Dielectric | Y5F |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCD561K1KVY5FTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.