The NCD561Z500Y5PF is a 560pF ceramic disc capacitor with a rated voltage of 500VDC and a tolerance of -20% to 80%. It has a dielectric of Y5P and a type of ceramic disc. The capacitor operates between -30°C and 85°C and is mounted through a hole with a radial termination style and a terminal pitch of 6.35mm.
NIC Components NCD561Z500Y5PF technical specifications.
| Capacitance | 560pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD561Z500Y5PF to view detailed technical specifications.
No datasheet is available for this part.