NIC Components NCD5R0J1KVNPOF technical specifications.
| Capacitance | 5pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Diameter | 0.6mm |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCD5R0J1KVNPOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.