NIC Components NCD5R1C1KVNPOTRF technical specifications.
| Capacitance | 5.1pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | C0G |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCD5R1C1KVNPOTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.