NIC Components NCD5R6C1KVNPOF technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 6.35 |
| Product Depth (mm) | 4(Max) |
| Product Diameter (mm) | 6(Max) |
| Seated Plane Height (mm) | 9(Max) |
| Size (mm) | 6 X 4 |
| Capacitance | 5.6pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Microwave Application | No |
| Special Features | Temperature Compensating and Temperature Stable Types (Class I) |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD5R6C1KVNPOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.