The NCD820Z500N750F ceramic disc capacitor from NIC Components features a capacitance of 82pF and a dielectric of N750. It has a DC rated voltage of 500VDC and operates within a temperature range of -30°C to 85°C. This through-hole mounted capacitor has a radial termination style with a terminal pitch of 6.35mm.
NIC Components NCD820Z500N750F technical specifications.
| Capacitance | 82pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | -20% to 80% |
| Dielectric | N750 |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD820Z500N750F to view detailed technical specifications.
No datasheet is available for this part.