NIC Components NCD910J1KVNPOF technical specifications.
| Capacitance | 91pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCD910J1KVNPOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.