NIC Components NCSR200HM50DTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Resistance | 0.5mR |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCSR200HM50DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.