
NIC Components NCST04FR630HTRF technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 630mR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCST04FR630HTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.