NIC Components NCST04J1R00FTRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCST04J1R00FTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.