NIC Components NCST10FR630HTRF technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Resistance | 630mR |
| Size Code | 0805 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCST10FR630HTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.