This 5m thick film chip resistor is designed for surface mount applications and features a 1% tolerance. It has a maximum operating temperature of 155°C and is available in a rectangular package shape. The resistor has a current sensing capability and is not a fail-safe fusible resistor. It is not anti-surge or anti-sulfurated.
NIC Components NCST300FR005GTRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 1225 |
| Package Type | SMD |
| Package/Case | 1225 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 0.9 |
| Number of Terminals | 2 |
| Resistance Value | 5mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCST300FR005GTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.