
The NCST300FR015FTRF is a surface mount fixed resistor with a resistance value of 15m and a tolerance of 1%. It has a maximum operating temperature of 155C and is suitable for current sensing applications. The resistor is packaged in a rectangular shape with a wide terminal termination style and is available in a 1225 case size. It is a thick film resistor with a negative resistance tolerance of -1 and a positive resistance tolerance of 1.
NIC Components NCST300FR015FTRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 1225 |
| Package Type | SMD |
| Package/Case | 1225 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 0.9 |
| Number of Terminals | 2 |
| Resistance Value | 15mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCST300FR015FTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.