NIC Components NCT04DJ104H425TRF technical specifications.
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCT04DJ104H425TRF to view detailed technical specifications.
No datasheet is available for this part.