NIC Components NDTM106K35 technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NDTM106K35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.