NIC Components NDTM225K35F2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8.5 |
| Polarity | POLARIZED |
| Manufacturer Series | NDTM |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | NDTM(35V, K TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NDTM225K35F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.