NIC Components NDTM334K50F technical specifications.
| Capacitance | 330nF |
| Package/Case | Dipped |
| ESR (Equivalent Series Resistance) | 15R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NDTM334K50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.