NIC Components NDTM476K20F2F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 14(Max) |
| Product Diameter (mm) | 8.5(Max) |
| Seated Plane Height (mm) | 14(Max) |
| Number of Terminals | 2 |
| Size (mm) | 8.5 X 14 |
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1.2Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 7.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ESR Type | Standard |
| Special Features | Exceptional Temperature Stability|Fluidized Bed Process|Low Impedance|Low Leakage Current |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532210040 |
| Schedule B | 8532210040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NDTM476K20F2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.