NIC Components NDTM686K16F2F technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NDTM686K16F2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.