NIC Components NEDU156Z2.7V12.5X25F technical specifications.
| Capacitance | 15F |
| Voltage | 2.7VDC |
| Tolerance | -20% to 80% |
| ESR | 0.06Ohm |
| Leakage Current | 800uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
Download the complete datasheet for NIC Components NEDU156Z2.7V12.5X25F to view detailed technical specifications.
No datasheet is available for this part.