NIC Components NEXA224Z5.5V28.5X16.5F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 16.5 |
| Manufacturer Series | NEXA |
| Capacitance | 220000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | NEXA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NEXA224Z5.5V28.5X16.5F to view detailed technical specifications.
No datasheet is available for this part.