NIC Components NEXC474Z5.5V16X9.5TRF technical specifications.
| Capacitance | 470mF |
| Construction | Cylindrical |
| Depth | 9.5mm |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 13R |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 710uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NEXC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NEXC474Z5.5V16X9.5TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.