NIC Components NEXGW225Z5.5V21.5X19F technical specifications.
| Capacitance | 2.2F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 35Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 7.62mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NEXGW225Z5.5V21.5X19F to view detailed technical specifications.
No datasheet is available for this part.