NIC Components NEXM224Z3.5V10.5X6.5TBF technical specifications.
| Capacitance | 220mF |
| Depth | 6.5mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 200uA |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NEXM224Z3.5V10.5X6.5TBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.