NIC Components NEXS105Z11V28.5X31.5F technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Diameter | 28.5mm |
| Height | 31.5mm |
| Lead Pitch | 10.16mm |
| Leakage Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NEXS105Z11V28.5X31.5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.