The NEXT104Z5.5V11.5X8.5F is a 100mF radial lead free supercapacitor from NIC Components. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 80%. It is available in a radial package with a lead pitch of 5.08mm and a lead diameter of 1.2mm.
NIC Components NEXT104Z5.5V11.5X8.5F technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 16R |
| Height | 8.5mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NEXT |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NEXT104Z5.5V11.5X8.5F to view detailed technical specifications.
No datasheet is available for this part.