
NIC Components NEXT224Z5.5V14.5X12F technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Depth | 12mm |
| Diameter | 14.5mm |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 12mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 5.08mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NEXT |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NEXT224Z5.5V14.5X12F to view detailed technical specifications.
No datasheet is available for this part.