The NEZHL473Z5.5V13.5X9.5F supercapacitor from NIC Components features a capacitance of 47000uF and a working voltage of 5.5VDC. It has a tolerance of -20% to 80% and an equivalent series resistance (ESR) of 40. The device is designed for through-hole mounting and has a cylindrical construction. It operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
NIC Components NEZHL473Z5.5V13.5X9.5F technical specifications.
| Capacitance | 47000uF |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| ESR | 40Ohm |
| Leakage Current | 69uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Cylindrical |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NEZHL473Z5.5V13.5X9.5F to view detailed technical specifications.
No datasheet is available for this part.