NIC Components NFH0603N2R2TR014F technical specifications.
| Package/Case | 0603 |
| Height | 0.95mm |
| Inductance | 2.2uH |
| Max DC Current | 140mA |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFH0603N2R2TR014F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.