The NFI06KR10TRF is a surface mount ferrite inductor with a case code of 0603 and a core material of ferrite. It has a maximum DC current rating of 50mA and a DC resistance of 500mR. The inductor has a self resonant frequency of 240MHz and an inductance of 100nH. It is available in a tape and reel packaging and is RoHS compliant. The operating temperature range is -40°C to 85°C.
NIC Components NFI06KR10TRF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.8mm |
| Height | 0.95mm |
| Inductance | 100nH |
| Length | 1.75mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFI06KR10TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.