The NFI06KR47TRF is a 0603 ferrite inductor with a self-resonant frequency of 105MHz and a test frequency of 25MHz. It has a maximum DC current rating of 35mA and a DC resistance of 1.35 ohms. The inductor is RoHS compliant and has a tolerance of 10%. It is available in a tape and reel packaging and has a maximum operating temperature of 85°C.
NIC Components NFI06KR47TRF technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 1.35R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 470nH |
| Length | 1.75mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFI06KR47TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.