The NFI06L1R0TRF is a surface mount ferrite RF chip inductor from NIC Components. It features a 1uH inductance value with a 15% tolerance and is tested at 10M frequency. The inductor has a maximum DC current rating of 0.025A and a maximum DC resistance of 0.6R. It also has a minimum quality factor of 35 and a minimum self resonant frequency of 90M. The inductor is available in a 0603 case size and has a height of 0.95mm. It operates over a temperature range of -40 to 85 degrees Celsius.
NIC Components NFI06L1R0TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI06L1R0TRF to view detailed technical specifications.
No datasheet is available for this part.