The NFI06MR15TRF is a surface mount ferrite RF chip inductor from NIC Components. It has a nominal inductance of 0.15uH with a tolerance of 20%. The inductor is designed to operate at a test frequency of 25MHz and has a maximum DC current rating of 50mA. The device has a maximum DC resistance of 0.6R and a minimum quality factor of 15. The self resonant frequency is a minimum of 180MHz. The inductor is available in a 0603 case size with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It is rated to operate over a temperature range of -40 to 85 degrees Celsius.
NIC Components NFI06MR15TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI06MR15TRF to view detailed technical specifications.
No datasheet is available for this part.