The NFI08K100TRF is a surface mount ferrite fixed inductor with a package type of 0805. It has a maximum DC current of 15mA and a DC resistance of 1.15 ohms. The inductor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in tape and reel form and is RoHS compliant.
NIC Components NFI08K100TRF technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 15mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 10uH |
| Length | 2.15mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFI08K100TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.