The NFI08KR10TRF is a 0805 ferrite fixed inductor with a self resonant frequency of 235MHz and a maximum DC current rating of 250mA. It is available in a tape and reel packaging and is RoHS compliant. The inductor has a tolerance of 10% and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
NIC Components NFI08KR10TRF technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.4mm |
| Height | 1.05mm |
| Inductance | 100nH |
| Length | 2.15mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 235MHz |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFI08KR10TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.