The NFI08M1R8TRF is an 0805 surface mount fixed inductor from NIC Components. It features a ferrite core material and a multi-layer technology. The inductor has an inductance of 1.8uH with a tolerance of 20% and is tested at a frequency of 10Mhz. It can handle a maximum DC current of 0.05A and has a maximum DC resistance of 0.6R. The inductor also has a minimum quality factor of 45 and a minimum self resonant frequency of 75Mhz. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
NIC Components NFI08M1R8TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI08M1R8TRF to view detailed technical specifications.
No datasheet is available for this part.