The NFI10J180TRF is a surface mount general purpose inductor with a nominal inductance of 18uH and a tolerance of 5%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 3.2 ohms. It is designed for use in RF applications and has a self resonance frequency of 22 MHz.
NIC Components NFI10J180TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.2 |
| Rated Current-Max | 0.02 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 22 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NFI10J180TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.