NIC Components NFI10N8R2TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 25% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI10N8R2TRF to view detailed technical specifications.
No datasheet is available for this part.