NIC Components NFI12K8R2TRF technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.4mm |
| Inductance | 8.2uH |
| Max DC Current | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFI12K8R2TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.