The NFI12L2R2TRF is a 1206 ferrite fixed inductor with a 2.2uH inductance value and a maximum DC current rating of 50mA. It has a DC resistance of 600mR and a self-resonant frequency of 50MHz. The inductor is packaged in a 1206 case and is available on tape and reel. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
NIC Components NFI12L2R2TRF technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.8mm |
| Height | 1.4mm |
| Inductance | 2.2uH |
| Length | 3.4mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Test Frequency | 10MHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFI12L2R2TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.