The NFI12L2R7TRF is a surface mount fixed inductor from NIC Components. It features a ferrite core material and a multi-layer technology. The inductor has a nominal inductance of 2.7uH with a tolerance of 15%. It can handle a maximum DC current of 0.05A and has a maximum DC resistance of 0.6R. The inductor is designed to operate over a temperature range of -40 to 85 degrees Celsius. It is available in a 1206 case size with dimensions of 3.4mm in length, 1.05mm in height, and 1.8mm in depth.
NIC Components NFI12L2R7TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.05mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI12L2R7TRF to view detailed technical specifications.
No datasheet is available for this part.