The NFI12LR47TRF is a surface mount ferrite fixed inductor from NIC Components. It has a type of RF Chip and a technology of Multi-Layer. The inductance is 0.47uH with a tolerance of 15%. The maximum DC current is 0.2A and the maximum DC resistance is 0.6R. The minimum quality factor is 25 and the minimum self resonant frequency is 125MHz. The inductor is available in a 1206 case size with a product length of 3.4mm, height of 1.05mm, and product depth of 1.8mm. The operating temperature range is from -40 to 85 degrees Celsius.
NIC Components NFI12LR47TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 15% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 125MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.05mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI12LR47TRF to view detailed technical specifications.
No datasheet is available for this part.