The NFI12M2R7TRF is a surface mount fixed inductor from NIC Components with a type of RF Chip and technology of Multi-Layer. It features a core material of Ferrite and an inductance of 2.7uH with a tolerance of 20%. The inductance test frequency is 10M and the maximum DC current is 0.05A with a maximum DC resistance of 0.6R. The minimum quality factor is 45 and the minimum self resonant frequency is 45M. It has a case size of 1206 and dimensions of 3.4mm in length, 1.05mm in height, and 1.8mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
NIC Components NFI12M2R7TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.05mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI12M2R7TRF to view detailed technical specifications.
No datasheet is available for this part.