NIC Components NFI18J4R7TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 1.7mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI18J4R7TRF to view detailed technical specifications.
No datasheet is available for this part.