NIC Components NFP0603N2R2TR75F technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFP0603N2R2TR75F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.