NIC Components NFP0805M3R3TR90F technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1mm |
| Inductance | 3.3uH |
| Max DC Current | 900mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFP0805M3R3TR90F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.